Amphenol RF Cable Male N Connector, 50 Ω, Straight Body Crimp

Bulk discount available

Subtotal (1 unit)*

$15.26

(exc. GST)

$16.79

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 60 unit(s) shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9$15.26
10 - 99$14.38
100 - 249$13.62
250 +$12.47

*price indicative

RS Stock No.:
253-0120
Mfr. Part No.:
172135
Brand:
Amphenol RF
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol RF

Product Type

RF Connector

Coaxial Connector Type

N Connector

Mount Type

Cable

Impedance

50Ω

Connector Gender

Male

Orientation

Straight

Cable Type

Coaxial

Bulkhead

Yes

Operating Frequency

11 GHz

Body Plating

Brass

Minimum Operating Temperature

-65°C

Termination Type

Crimp

Maximum Operating Temperature

165°C

Contact Gender

Male

Contact Material

Brass

Standards/Approvals

RoHS

Contact Plating

Gold

The Amphenol RF N-Type straight plug connectors which is use to connect RG-8X and Times LMR-240 cables, connectors are made of brass body material and 50 ohm impedance. This plug connectors used in establishing connections with the connectors. It has all the necessary compliance required to be qualified for application as per manufacturers documentation.

Frequency supports up to 11 GHz

Insulator Material PTFE


Related links