Amphenol RF Plug Cable Mount N Connector, Clamp Termination, Straight Body

Bulk discount available

Subtotal (1 unit)*

$21.67

(exc. GST)

$23.84

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 - 9$21.67
10 - 99$20.41
100 - 249$19.30
250 +$17.69

*price indicative

RS Stock No.:
253-0063
Mfr. Part No.:
082-202-RFX
Brand:
Amphenol RF
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol RF

Coaxial Connector Type

N Connector

Gender

Plug

Mounting Type

Cable Mount

Termination Method

Clamp

Body Orientation

Straight

COO (Country of Origin):
CN
The Amphenol RF N-Type plug connector is use to connect RG-8, RG-213 and RG-225 cables, this connectors are made of brass body material and 50 ohm impedance. This plug connectors used in establishing connections with the connectors. It has all the necessary compliance required to be qualified for application as per manufacturers documentation.

Frequency supports up to 11 GHz
Insulator material PTFE

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links