Huber+Suhner, Plug Cable Mount N Connector, Crimp Termination, Straight Body
- RS Stock No.:
- 241-4318
- Mfr. Part No.:
- 6506.17.A
- Brand:
- Huber+Suhner
Bulk discount available
Subtotal (1 unit)*
$386.04
(exc. GST)
$424.64
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $386.04 |
| 5 - 24 | $350.96 |
| 25 + | $315.88 |
*price indicative
- RS Stock No.:
- 241-4318
- Mfr. Part No.:
- 6506.17.A
- Brand:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Coaxial Connector Type | N Connector | |
| Gender | Male | |
| Mounting Type | Cable Mount | |
| Termination Method | Crimp | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Coaxial Connector Type N Connector | ||
Gender Male | ||
Mounting Type Cable Mount | ||
Termination Method Crimp | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- CH
The Huber & Suhner's coaxial connector is used as RF connector who had standard termination and used in low power applications.
RoHS compliant
Meets IP20 standards
Meets IP20 standards
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Huber+Suhner Crimp Termination, Straight Body
- Huber+Suhner 11_N-50-3-29/133_NH Series Crimp Termination, Straight Body
- Huber+Suhner 11_N-50-7-44/133_NH Series Crimp Termination, Straight Body
- Huber+Suhner 11_N-50-4-11/133_NH Series Crimp Termination, Straight Body
- Huber+Suhner 11_N-50-4-10/133_NH Series Crimp Termination, Straight Body
- Huber+Suhner 11_N-50-3-31/133_NH Series Crimp Termination, Straight Body
- Huber+Suhner 11_N-50-10-5/103_UV Series Crimp Termination, Straight Body
- Huber+Suhner 21_N-50-4-6/133_NH Series Crimp Termination, Straight Body
