Amphenol RF Plug Cable Mount TNC Connector, Crimp Termination, Right Angle Body

Bulk discount available

Subtotal (1 unit)*

$12.76

(exc. GST)

$14.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9$12.76
10 - 99$12.02
100 - 249$11.36
250 +$10.42

*price indicative

RS Stock No.:
253-0077
Mfr. Part No.:
122148
Brand:
Amphenol RF
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol RF

Gender

Plug

Coaxial Connector Type

TNC Connector

Mounting Type

Cable Mount

Termination Method

Crimp

Body Orientation

Right Angle

COO (Country of Origin):
CN
The Amphenol RF TNC right angle crimp plug connector for RG-174, RG-188, RG-316 Times LMR-100A, this connector is made of brass body material and has 50 ohm Impedance. This Amphenol RF connector are the most sought after solution for industries and applications which involve RF circuits. It has all the necessary compliance required to be qualified for application as per manufacturers documentation.

Cable Type (Terminates to) RG-174, RG-188, RG-316, Belden 84316
RoHS (EU) compliant
Size category miniature

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links