Amphenol RF Cable Male BNC, 75 Ω, Right Angle Body Crimp

Bulk discount available

Subtotal (1 unit)*

$11.45

(exc. GST)

$12.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 44 unit(s) shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9$11.45
10 - 99$10.82
100 - 249$10.22
250 +$9.34

*price indicative

RS Stock No.:
253-0066
Mfr. Part No.:
112179
Brand:
Amphenol RF
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol RF

Coaxial Connector Type

BNC

Product Type

RF Connector

Mount Type

Cable

Impedance

75Ω

Orientation

Right Angle

Connector Gender

Male

Cable Type

Coaxial

Bulkhead

Yes

Body Plating

Nickel

Termination Type

Crimp

Contact Gender

Male

Contact Material

Brass

Standards/Approvals

RoHS

Contact Plating

Gold

COO (Country of Origin):
CN
The Amphenol RF BNC right angle plug with crimp termination are the most sought after solution for industries and applications which involve RF circuits. These 75 Ohm BNC RF coax cable mount plug have a nickel finish body and brass contact material.

Cable Type (Terminates to) RG-161, RG-179, RG-187, Belden 179DT, Belden 1520A

RoHS (EU) compliant


Related links