Amphenol RF HD-BNC Series Plug Cable Mount HD-BNC Connector, Crimp Termination, Right Angle Body
- RS Stock No.:
- 253-0062
- Mfr. Part No.:
- 034-1061
- Brand:
- Amphenol RF
55 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$26.47
(exc. GST)
$29.12
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $26.47 |
10 - 99 | $24.94 |
100 - 249 | $23.57 |
250 + | $21.61 |
- RS Stock No.:
- 253-0062
- Mfr. Part No.:
- 034-1061
- Brand:
- Amphenol RF
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Amphenol RF HD-BNC right angle plug connectors are use to connect RG-179 and Belden 179DT cables, this connectors are made of brass body material and 75 ohm impedance. This plug connectors used in establishing connections with the connectors. It has all the necessary compliance required to be qualified for application as per manufacturers documentation.
Frequency supports up to 4 GHz
Insulator Material PTFE
Insulator Material PTFE
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | HD-BNC Connector |
Gender | Plug |
Mounting Type | Cable Mount |
Termination Method | Crimp |
Body Orientation | Right Angle |
Series | HD-BNC |
Related links
- Amphenol RF HD-BNC Series, jack Panel Mount HD-BNC Connector, 75Ω,...
- Amphenol RF HD-BNC Series, Plug Cable Mount HD-BNC Connector, 75Ω,...
- Amphenol RF HD-BNC Series, jack Edge Mount HD-BNC Connector, 75Ω,...
- Amphenol RF HD-BNC Series HD-BNC Connector, 75Ω, Straight Body
- Amphenol RF HD-BNC Series, jack Bulkhead HD-BNC Connector, Solder...
- Amphenol RF Plug Cable Mount BNC Connector, Crimp Termination,...
- Amphenol RF, Plug Cable Mount BNC Connector, 50Ω, Crimp...
- Samtec HD-BNC Series, Plug Cable Mount BNC Connector, 75Ω, Crimp...