Amphenol RF RF Connector Bulkhead Female BNC, Straight Body Solder

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$10.76

(exc. GST)

$11.84

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 83 unit(s) ready to ship from another location
  • Plus 100 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$10.76
10 - 24$10.41
25 - 49$10.06
50 - 99$9.74
100 +$9.43

*price indicative

RS Stock No.:
247-8699
Mfr. Part No.:
031-10
Brand:
Amphenol RF
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol RF

Product Type

RF Connector

Coaxial Connector Type

BNC

Mount Type

Bulkhead

Orientation

Straight

Connector Gender

Female

Cable Type

Coaxial

Bulkhead

Yes

Body Plating

Brass

Termination Type

Solder

Contact Gender

Female

Contact Material

Phosphor Bronze

Standards/Approvals

No

Contact Plating

Silver

RoHS Status: Exempt

COO (Country of Origin):
CN
The Amphenol RF BNC Straight Receptacle connector is made of Zinc Die cast material and has 50 ohm impedance. This Amphenol RF connector are the most sought after solution for industries and applications which involve RF circuits. It has all the necessary compliance required to be qualified for application as per manufacturers documentation.

Contact material phosphor bronze

Insulator material PPO

RoHS (EU) compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy