Huber+Suhner 11_N-50-3-31/133_NH Series Cable Male N Connector, 50 Ω, Straight Body Crimp

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

$15.05

(exc. GST)

$16.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 46 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 24$15.05
25 - 49$14.67
50 +$14.44

*price indicative

RS Stock No.:
205-8866
Mfr. Part No.:
11_N-50-3-31/133_NH
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Product Type

Coaxial Connector

Coaxial Connector Type

N Connector

Mount Type

Cable

Impedance

50Ω

Orientation

Straight

Connector Gender

Male

Cable Type

Coaxial

Size

Standard

Bulkhead

No

Operating Frequency

11 GHz

Minimum Operating Temperature

-65°C

Body Plating

Brass

Maximum Operating Temperature

165°C

Polarity

Normal

Termination Type

Crimp

Contact Gender

Male

Series

11_N-50-3-31/133_NH

Contact Material

Brass

Standards/Approvals

RoHS

Contact Plating

Gold

COO (Country of Origin):
CN
The Huber & Suhner coaxial connector has 50 Ohm impedance. The electrical cable that has an inner conductor surrounded by a tubular insulating layer, surrounded by a tubular conducting shield. It has 11 GHz interface frequency and the body made from brass material. Coaxial cable is durable, easy to install and are designed to carry signals over long distances.

Impedance 50 O

Interface frequency max. 11 GHz

Frequency range DC to 5 GHz

Return loss 26 dB

Related links