Huber+Suhner 21_N-50-4-6/133_NH Series Cable Female N Connector, 50 Ω, Straight Body Crimp
- RS Stock No.:
- 205-9082
- Distrelec Article No.:
- 302-42-990
- Mfr. Part No.:
- 21_N-50-4-6/133_NH
- Brand:
- Huber+Suhner
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$38.59
(exc. GST)
$42.45
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 132 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $38.59 |
| 25 - 49 | $37.64 |
| 50 + | $37.07 |
*price indicative
- RS Stock No.:
- 205-9082
- Distrelec Article No.:
- 302-42-990
- Mfr. Part No.:
- 21_N-50-4-6/133_NH
- Brand:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Coaxial Connector Type | N Connector | |
| Product Type | Coaxial Connector | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Connector Gender | Female | |
| Cable Type | Coaxial | |
| Size | Standard | |
| Bulkhead | No | |
| Minimum Operating Temperature | -65°C | |
| Body Plating | Brass | |
| Maximum Operating Temperature | 165°C | |
| Termination Type | Crimp | |
| Polarity | Normal | |
| Series | 21_N-50-4-6/133_NH | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Contact Material | Beryllium Copper Alloy, Brass | |
| Contact Plating | Sucoplate Plated | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Coaxial Connector Type N Connector | ||
Product Type Coaxial Connector | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Orientation Straight | ||
Connector Gender Female | ||
Cable Type Coaxial | ||
Size Standard | ||
Bulkhead No | ||
Minimum Operating Temperature -65°C | ||
Body Plating Brass | ||
Maximum Operating Temperature 165°C | ||
Termination Type Crimp | ||
Polarity Normal | ||
Series 21_N-50-4-6/133_NH | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Contact Material Beryllium Copper Alloy, Brass | ||
Contact Plating Sucoplate Plated | ||
- COO (Country of Origin):
- CN
The Huber & Suhner coaxial connector has 50 Ohm impedance. The electrical cable that has an inner conductor surrounded by a tubular insulating layer, surrounded by a tubular conducting shield. It has 11 GHz interface frequency and the body made from brass material. Coaxial cable is durable, easy to install and are designed to carry signals over long distances.
Impedance 50 O
Interface frequency max. 11 GHz
Frequency range DC to 2 GHz 2 to 4 GHz 4 to 6 GHz
Return loss = 31.5 dB = 24.5 dB = 19 dB
Centre contact plugged
Outer contact crimped
Weight 0.022752 kg
Operating temperature -65 °C to 165 °C
Related links
- Huber+Suhner 21_N-50-4-6/133_NH Series Cable Female N Connector Straight Body Crimp
- Huber+Suhner 21_N-50-3-8/133_NE Series Cable Female N Connector Straight Body Crimp
- Huber+Suhner 21_N-50-3-12/133_NE Series Cable Female N Connector Straight Body Crimp
- Huber+Suhner 21_N-50-7-32/133_NE Series Cable Female N Connector Straight Body Crimp
- Huber+Suhner 21_N-50-7-14/133_NE Series Cable Female N Connector Straight Body Crimp
- Huber+Suhner 21_N-50-3-11/133_NE Series Cable Female N Connector Straight Body Solder
- Huber+Suhner 21_N-50-9-9/033_-E Series Cable Female N Connector Straight Body Clamp
- Huber+Suhner 11_BNC-75-4-6/133_NH Series Cable Male BNC Straight Body Crimp
