Molex 73415 Series, jack PCB Mount SMP Connector, 50Ω, Cable Termination, Right Angle Body
- RS Stock No.:
- 213-5722
- Mfr. Part No.:
- 734155030
- Brand:
- Molex
On back order for despatch 09/10/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Tray of 80)
$14.822
(exc. GST)
$16.304
(inc. GST)
Units | Per unit | Per Tray* |
---|---|---|
80 - 320 | $14.822 | $1,185.76 |
400 + | $13.34 | $1,067.20 |
*price indicative
- RS Stock No.:
- 213-5722
- Mfr. Part No.:
- 734155030
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Molex 734155030 is a SMP jack, has a orientation of right Angle for RG 174, RG 188 and RG 316 Cable, it also has a 0.25mm gold plated outer contact.
ROHS certificate of compliance
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | SMP Connector |
Gender | Female |
Mounting Type | PCB Mount |
Impedance | 50Ω |
Termination Method | Cable |
Body Orientation | Right Angle |
Body Plating | Gold |
Polarity | Normal |
Series | 73415 |
Related links
- Molex 73415 Series, jack PCB Mount SMP Connector, 50Ω, Cable...
- Molex 73415 Series, jack PCB Mount SMP Connector, 50Ω, Solder...
- Molex 73415 Series, jack PCB Mount SMP Connector, 75Ω, Cable...
- Molex 73415 Series, jack PCB Mount MMCX Connector, 50Ω, Solder...
- Molex, jack PCB Mount SMP Connector, 50Ω, Solder Termination,...
- Molex 73300 Series, jack PCB Mount SMP Connector, 50Ω, Solder...
- Molex 73300 Series, jack PCB Mount SMP Connector, 50Ω, Cable...
- Amphenol RF SMP-MSLD-PCT-6 Series, jack PCB Mount SMP Connector,...