Amphenol RF SMP-MSLD-PCT-6 Series, jack PCB Mount SMP Connector, 50Ω, Right Angle Body
- RS Stock No.:
- 220-5562
- Mfr. Part No.:
- SMP-MSLD-PCT-6
- Brand:
- Amphenol RF
26 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 100)
$15.986
(exc. GST)
$17.585
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
100 - 400 | $15.986 | $1,598.60 |
500 + | $14.387 | $1,438.70 |
*price indicative
- RS Stock No.:
- 220-5562
- Mfr. Part No.:
- SMP-MSLD-PCT-6
- Brand:
- Amphenol RF
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Product Details
The Amphenol RF Co-Axial Cables, Connectors and accessories are the most sought after solution for industries and applications which involve RF circuits. The product is a jack/connector used in establishing connections with the connectors. It has all the necessary compliance required to be qualified for application as per manufacturers documentation.
Has all the necessary compliances as per the manufacturers documentation
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | SMP Connector |
Mounting Type | PCB Mount |
Impedance | 50Ω |
Body Orientation | Right Angle |
Series | SMP-MSLD-PCT-6 |
Related links
- Amphenol RF SMP-MSLD-PCT-6 Series, jack PCB Mount SMP Connector,...
- Amphenol RF SMP Series SMP Connector, 50Ω
- Amphenol RF SMP-MSLD-PCS-16 Series, jack PCB Mount SMP Connector,...
- Amphenol RF SMP-MSLD-PCS-2 Series, jack PCB Mount SMP Connector,...
- Molex 73300 Series, jack PCB Mount SMP Connector, 50Ω, Cable...
- Molex 73415 Series, jack PCB Mount SMP Connector, 75Ω, Cable...
- Molex 73300 Series, jack PCB Mount SMP Connector, 50Ω, Solder...
- Molex 73415 Series, jack PCB Mount SMP Connector, 50Ω, Cable...