Molex 73300 Series, jack PCB Mount SMP Connector, 50Ω, Cable Termination, Right Angle Body
- RS Stock No.:
- 213-5725
- Mfr. Part No.:
- 734155032
- Brand:
- Molex
10 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$22.15
(exc. GST)
$24.37
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $22.15 |
5 - 9 | $21.61 |
10 + | $21.30 |
- RS Stock No.:
- 213-5725
- Mfr. Part No.:
- 734155032
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Molex 734155032 is a SMP jack for RG 316,RG 188 and RG 174 cable, has a gold plated outer contact. It has an impedance of 50 ohms. It has a right angle orientation.
ROHS certificate of compliance
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | SMP Connector |
Mounting Type | PCB Mount |
Impedance | 50Ω |
Termination Method | Cable |
Body Orientation | Right Angle |
Bulkhead | No |
Body Plating | Gold |
Polarity | Normal |
Series | 73300 |
Related links
- Molex 73300 Series, jack PCB Mount SMP Connector, 50Ω, Cable...
- Molex 73300 Series, jack PCB Mount SMP Connector, 50Ω, Solder...
- Molex 73300 Series, jack PCB Mount SMP Connector, 50Ω, Cable...
- Molex 73415 Series, jack PCB Mount SMP Connector, 50Ω, Cable...
- Molex 73415 Series, jack PCB Mount SMP Connector, 50Ω, Solder...
- Molex 73300 Series, jack PCB Mount SMA Connector, 50Ω, Through...
- Molex, jack PCB Mount SMP Connector, 50Ω, Solder Termination,...
- Amphenol RF SMP-MSLD-PCT-6 Series, jack PCB Mount SMP Connector,...