Molex 73300 Series, jack PCB Mount SMP Connector, 50Ω, Solder Termination, Right Angle Body
- RS Stock No.:
- 213-5712
- Mfr. Part No.:
- 734153030
- Brand:
- Molex
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Tray of 3200)
$10.437
(exc. GST)
$11.481
(inc. GST)
Units | Per unit | Per Tray* |
---|---|---|
3200 - 3200 | $10.437 | $33,398.40 |
6400 - 9600 | $10.176 | $32,563.20 |
12800 + | $10.02 | $32,064.00 |
*price indicative
- RS Stock No.:
- 213-5712
- Mfr. Part No.:
- 734153030
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Molex 734153030 is a SMP right angle orientation PCB jack, it has an impedance of 50 Ohms. It has a frequency of 2 GHz. It has a gold plating.
ROHS certificate of compliance
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | SMP Connector |
Gender | Female |
Mounting Type | PCB Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Right Angle |
Polarity | Normal |
Series | 73300 |
Related links
- Molex 73300 Series, jack PCB Mount SMP Connector, 50Ω, Solder...
- Molex 73300 Series, jack PCB Mount SMP Connector, 50Ω, Cable...
- Molex 73300 Series, jack PCB Mount SMP Connector, 50Ω, Cable...
- Molex 73415 Series, jack PCB Mount SMP Connector, 50Ω, Cable...
- Molex 73415 Series, jack PCB Mount SMP Connector, 50Ω, Solder...
- Molex 73300 Series, jack PCB Mount SMA Connector, 50Ω, Through...
- Amphenol RF SMP-MSLD-PCT-6 Series, jack PCB Mount SMP Connector,...
- Molex, jack PCB Mount SMP Connector, 50Ω, Solder Termination,...