Molex 73404 Series, jack Through Hole SMB Connector, 75Ω, Through Hole Termination, Right Angle Body
- RS Stock No.:
- 213-5604
- Mfr. Part No.:
- 731000259
- Brand:
- Molex
24 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 2)
$7.625
(exc. GST)
$8.387
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
2 - 18 | $7.625 | $15.25 |
20 - 38 | $7.44 | $14.88 |
40 + | $7.325 | $14.65 |
*price indicative
- RS Stock No.:
- 213-5604
- Mfr. Part No.:
- 731000259
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Molex 731000259 is a SMA PCB jack receptacle, has an orientation of right angle, available gold flash plated body, it has a impedance of 75 ohms.
ROHS certificate of compliance
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | SMB Connector |
Gender | Female |
Mounting Type | Through Hole |
Impedance | 75Ω |
Termination Method | Through Hole |
Body Orientation | Right Angle |
Polarity | Normal |
Series | 73404 |
Related links
- Molex 73404 Series, jack Through Hole SMB Connector, 75Ω, Through...
- Molex 73404 Series, jack Through Hole SMB Connector, 75Ω, Through...
- Molex 73404 Series, jack Through Hole SMB Connector, 50Ω, Through...
- Molex SMB Series, jack Through Hole SMB Connector, 50Ω, Solder...
- Molex 73404 Series, Plug Cable Mount SMB Connector, 75Ω, Crimp...
- Molex 73404 Series, Plug PCB Mount SMB Connector, 75Ω, Cable...
- Molex, jack Through Hole SMB Connector, 50Ω, Solder Termination,...
- Molex 73171 Series, jack Through Hole BNC Connector, 50Ω, Through...