- RS Stock No.:
- 213-5692
- Mfr. Part No.:
- 734042270
- Brand:
- Molex
On back order for despatch 06/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$12.68
(exc. GST)
$13.95
(inc. GST)
Units | Per unit |
1 - 4 | $12.68 |
5 - 9 | $12.29 |
10 - 14 | $11.92 |
15 - 19 | $11.66 |
20 + | $11.39 |
- RS Stock No.:
- 213-5692
- Mfr. Part No.:
- 734042270
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Molex 734042270 is a SMB jack receptacle, has a bullhead panel mount method and has an impedance of 50 ohms.
ROHS certificate of compliance
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | SMB Connector |
Mounting Type | Through Hole |
Impedance | 50Ω |
Termination Method | Through Hole |
Body Orientation | Straight |
Polarity | Normal |
Series | 73404 |