Molex 73171 Series, jack Through Hole BNC Connector, 50Ω, Through Hole Termination, Right Angle Body
- RS Stock No.:
- 213-5621
- Mfr. Part No.:
- 731711360
- Brand:
- Molex
48 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 2)
$11.60
(exc. GST)
$12.76
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
2 - 8 | $11.60 | $23.20 |
10 - 18 | $11.31 | $22.62 |
20 + | $11.145 | $22.29 |
*price indicative
- RS Stock No.:
- 213-5621
- Mfr. Part No.:
- 731711360
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Molex 731711360 is a BNC jack, has an orientation of right angle with PCB bulkhead without washer nut.
ROHS certificate of compliance
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | BNC Connector |
Gender | Female |
Mounting Type | Through Hole |
Impedance | 50Ω |
Termination Method | Through Hole |
Body Orientation | Right Angle |
Bulkhead | Yes |
Polarity | Normal |
Series | 73171 |
Related links
- Molex 73171 Series, jack Through Hole BNC Connector, 50Ω, Through...
- Molex BNC Series, jack PCB Mount BNC Connector, 75Ω, Through Hole...
- Molex BNC Series, jack PCB Mount BNC Connector, 50Ω, Through Hole...
- Molex 73138 Series, jack PCB Mount BNC Connector, 50Ω, Through...
- Molex 73171 Series, jack Through Hole BNC Connector, 75Ω, Through...
- Molex BNC 3 GHZ Series, jack PCB Mount BNC Connector, 75Ω, Through...
- Molex 73100 Series, jack Through Hole BNC Connector, 75Ω, Through...
- Molex 73100 Series, jack Through Hole BNC Connector, 50Ω, Through...