- RS Stock No.:
- 213-5594
- Mfr. Part No.:
- 731000256
- Brand:
- Molex
On back order for despatch 30/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Tray of 80)
$9.245
(exc. GST)
$10.169
(inc. GST)
Units | Per unit | Per Tray* |
80 - 80 | $9.245 | $739.60 |
160 - 240 | $9.013 | $721.04 |
320 + | $8.875 | $710.00 |
*price indicative |
- RS Stock No.:
- 213-5594
- Mfr. Part No.:
- 731000256
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Molex 731000256 is a SMB plug, with an orientation of right angle, it has a termination of crimp, supports wire type of RG 179 cable. It has an impedance of 75 ohms.
ROHS certificate of compliance
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | SMB Connector |
Mounting Type | PCB Mount |
Impedance | 75Ω |
Termination Method | Cable |
Body Orientation | Right Angle |
Polarity | Normal |
Series | 73404 |