- RS Stock No.:
- 213-5599
- Mfr. Part No.:
- 731000258
- Brand:
- Molex
On back order for despatch 08/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 5)
$4.054
(exc. GST)
$4.459
(inc. GST)
Units | Per unit | Per Pack* |
5 - 15 | $4.054 | $20.27 |
20 - 35 | $3.956 | $19.78 |
40 + | $3.892 | $19.46 |
*price indicative |
- RS Stock No.:
- 213-5599
- Mfr. Part No.:
- 731000258
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Molex 731000258 is a SMB straight orientation PCB jack receptacle, it has an impedance of 75 Ohms. It has a frequency of 2 GHz.
ROHS certificate of compliance
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | SMB Connector |
Mounting Type | Through Hole |
Impedance | 75Ω |
Termination Method | Through Hole |
Body Orientation | Straight |
Polarity | Normal |
Series | 73404 |