Molex 73404 Series, Plug PCB Mount SMB Connector, 50Ω, Cable Termination, Straight Body
- RS Stock No.:
- 213-5691
- Mfr. Part No.:
- 734040710
- Brand:
- Molex
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 2)
$10.70
(exc. GST)
$11.77
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
2 - 18 | $10.70 | $21.40 |
20 - 38 | $10.435 | $20.87 |
40 + | $10.27 | $20.54 |
*price indicative
- RS Stock No.:
- 213-5691
- Mfr. Part No.:
- 734040710
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Molex 734040710 is a SMB plug for RG 316 and RG 174 cable. It has an impedance of 50 ohms. It has a straight orientation.
ROHS certificate of compliance
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | SMB Connector |
Mounting Type | PCB Mount |
Impedance | 50Ω |
Termination Method | Cable |
Body Orientation | Straight |
Cable Type | RG316 |
Polarity | Normal |
Series | 73404 |
Related links
- Molex 73404 Series, Plug PCB Mount SMB Connector, 50Ω, Cable...
- Molex 73404 Series, Plug PCB Mount SMB Connector, 75Ω, Through...
- Molex 73404 Series, Plug PCB Mount SMB Connector, 75Ω, Cable...
- Molex 73404 Series, Plug Cable Mount SMB Connector, 75Ω, Crimp...
- Molex 73404 Series, jack Surface Mount SMB Connector, 75Ω, Through...
- Molex 73404 Series, jack Through Hole SMB Connector, 75Ω, Through...
- Molex 73404 Series, jack Through Hole SMB Connector, 50Ω, Through...
- Molex 73366 Series, Plug PCB Mount MCX Connector, 50Ω, Cable...