Huber+Suhner 11_MCX-50-2-15/111_NH Series Cable Male MCX, 50 Ω, Straight Body Crimp

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

$6.94

(exc. GST)

$7.63

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 64 unit(s) shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 24$6.94
25 - 49$6.77
50 +$6.68

*price indicative

RS Stock No.:
205-8985
Distrelec Article No.:
302-42-969
Mfr. Part No.:
11_MCX-50-2-15/111_NH
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Coaxial Connector Type

MCX

Product Type

Coaxial Connector

Mount Type

Cable

Impedance

50Ω

Connector Gender

Male

Orientation

Straight

Cable Type

Coaxial

Size

Standard

Bulkhead

No

Operating Frequency

2/2.5 GHz

Minimum Operating Temperature

-55°C

Body Plating

Brass

Termination Type

Crimp

Polarity

Normal

Maximum Operating Temperature

155°C

Contact Gender

Male

Series

11_MCX-50-2-15/111_NH

Contact Material

Brass

Standards/Approvals

RoHS

Contact Plating

Gold

COO (Country of Origin):
CH
The Huber & Suhner coaxial connector has 50 Ohm impedance. The electrical cable that has an inner conductor surrounded by a tubular insulating layer, surrounded by a tubular conducting shield. It has 6 GHz interface frequency and the body made from brass material. Coaxial cable is durable, easy to install and are designed to carry signals over long distances.

Impedance 50 O

Interface frequency max. 6 GHz

Frequency range DC to 1 GHz 1 to 2 GHz 2 to 2.5 GHz

Return loss 30 dB 30 dB 25 dB

Centre contact crimped

Outer contact crimped

Weight 0.0008 kg

Operating temperature -55 °C to 155 °C

Related links