Telegartner 4.3-10 Series Coaxial Connector Cable Male 4.3/10 Connector, 50 Ω, Straight Body Crimp
- RS Stock No.:
- 123-7361
- Mfr. Part No.:
- J01440A3010
- Brand:
- Telegartner
Get a bulk buy discount
Add 10 more to save $15.20
View bulk pricing optionsSubtotal (1 unit)*
$50.37
(exc. GST)
$55.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $50.37 | - |
| 10 - 49 | $48.85 | $15.20 |
| 50 - 99 | $47.32 | $152.50 |
| 100 - 249 | $46.33 | $404.00 |
| 250 + | $45.33 | $1,260.00 |
*price indicative
- RS Stock No.:
- 123-7361
- Mfr. Part No.:
- J01440A3010
- Brand:
- Telegartner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telegartner | |
| Product Type | Coaxial Connector | |
| Coaxial Connector Type | 4.3/10 Connector | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Connector Gender | Male | |
| Size | Standard | |
| Operating Frequency | 6GHz | |
| Termination Type | Crimp | |
| Series | 4.3-10 | |
| Standards/Approvals | RoHS | |
| Contact Plating | Copper Silver Alloy | |
| Select all | ||
|---|---|---|
Brand Telegartner | ||
Product Type Coaxial Connector | ||
Coaxial Connector Type 4.3/10 Connector | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Orientation Straight | ||
Connector Gender Male | ||
Size Standard | ||
Operating Frequency 6GHz | ||
Termination Type Crimp | ||
Series 4.3-10 | ||
Standards/Approvals RoHS | ||
Contact Plating Copper Silver Alloy | ||
- COO (Country of Origin):
- DE
Telegartner 4.3-10 Crimp Plugs
From Telegartner, a series of professional quality 50 Ω cable mount 4.3-10 plugs. The connectors are 40% smaller than their 7/16 counterparts but still offer the same robust design. Lightweight and compact they offer flexibility in the ever demanding wireless radio communication market. The plugs are available in three different coupling mechanisms, screw, hand screw and push pull all designed to mate with one universal style jack. Making the 4.3-10 connector series one of the most versatile ranges in the market today. See part number 123-7364 and range for typical jacks.
Features and Benefits
Excellent electrical performance
Excellent return loss
Passive intermodulation performance (PIM) levels
Compact and lightweight
3 plug variants with different coupling mechanisms suitable for 1 jack
Robust
IP67/68 rated
Applications
Distributed Antenna Systems (DAS)
Base Stations
Wireless Infrastructure
Telegartner 4.3-10 Coaxial Connectors
- RS Stock No. 1237359
- Mfr. Part No. J01440A3002
Each
$59.59
- RS Stock No. 1367713
- Mfr. Part No. 64K402-272B1
Each
$83.39
- RS Stock No. 2698990
- Mfr. Part No. VDV812623
Each (In a Pack of 10)
$2.87
- RS Stock No. 2698989
- Mfr. Part No. VDV812606
Each (In a Pack of 10)
$23.361
Related links
- Telegartner 4.3-10 Series Cable Male 4.3/10 Connector Straight Body Crimp
- Telegartner 4.3-10 Series Cable Female 4.3/10 Connector Straight Body Crimp
- Rosenberger 4.3-10 Series Cable Male 4.3/10 Connector Straight Body Solder
- Molex 73162 Series Cable Male 4.3/10 Connector Straight Body Solder
- Telegartner 4.3-10 Series 50Ω Straight Body
- Rosenberger 4.3-10 Series Panel Mount Female 4.3/10 Connector Straight Body Solder
- Radiall 4.3-10 Series 4.3/10 Connector, 50 Ω
- Radiall 4.3-10 Series 50Ω Straight Body












