- RS Stock No.:
- 229-5052
- Mfr. Part No.:
- HDBNC-NUT-001-N
- Brand:
- Samtec
Available for back order.
Added
Price (ex. GST) 1 Box of 1
$1.17
(exc. GST)
$1.29
(inc. GST)
Box(es) | Per Box |
1 - 1 | $1.17 |
2 - 4 | $1.14 |
5 - 9 | $1.10 |
10 + | $1.07 |
- RS Stock No.:
- 229-5052
- Mfr. Part No.:
- HDBNC-NUT-001-N
- Brand:
- Samtec
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
Product Details
The Samtec 75 ohm high density BNC jack is optimized for 12G-SDI broadcast video solutions. It has 4X the panel density and 20% reduction in weight of traditional BNCs. It is dual sourced by Amphenol.
It has bayonet latch
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Series | HDBNC |
Finish | Gold |
Cord Included | No |
Connector Type | RF |
Material | Copper Alloy |
Gender | Male |
Accessory Type | Nut |
For Use With | HDBNC |