Currently unavailable
Sorry, we don't know when this will be back in stock.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
$24.29
(exc. GST)
$26.72
(inc. GST)
- RS Stock No.:
- 913-5051
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | SDI Coaxial Cable | |
| Characteristic Impedance | 75Ω | |
| Cable Length | 100m | |
| Standards/Approvals | RoHS Compliant | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type SDI Coaxial Cable | ||
Characteristic Impedance 75Ω | ||
Cable Length 100m | ||
Standards/Approvals RoHS Compliant | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
- COO (Country of Origin):
- CN
RS PRO Black Unterminated to Unterminated RG6 Coaxial Cable, 75 Ω 6.5 mm OD 100 m
Need to transmit cable or satellite signals? This RG6 coaxial cable from RS PRO is thin and easy to bend. This makes it popular for wall or ceiling cable TV installations. It's unterminated so you can fit the required connectors.
The foamed polyethylene (FPE) insulation material and aluminium foil shielding are tuned for high-bandwidth applications, making this cable also suitable for Internet connections. Copper-clad steel conductors combine tensile strength with excellent conductivity.
The cable can be used at temperatures between -10°C and +70°C. It's sheathed in flame-retardant PVC (polyvinyl chloride), which will slow the spread in the event of a fire. RG6 cables are recommended for use with equipment using frequencies above 50 MHz.
Features and Benefits
• Attenuation of 5.2 dB/100 m at 100 MHz
• Single-core cable shape
• Characteristic impedance of 75 Ω
• RG6 coaxial type
• Copper-clad steel conductor material
• Solid conductor strand type
• Connector A is an unterminated connector type
• Connector B is an unterminated connector type
• FPE insulation material
• Length of 100 m
• Maximum operating temperature of +70°C
• Minimum operating temperature of -10°C
• One strand
• Operating temperature range of -10°C to +70°C
• Outer diameter of 6.5 mm
• Reel length of 100 m
• Black sheath colour
• Polyvinyl chloride (PVC) sheath material
• Aluminium foil shielding
• Strand size of 1 mm
• RoHS (Restriction of Hazardous Substances) compliant
• Unterminated
Related links
- RS PRO 75 Ω SDI Coaxial Cable, 100 m Black
- RS PRO SDI Coaxial Cable, 100 m Black
- RS PRO 75 Ω SDI Coaxial Cable, 250 m Black
- RS PRO 93 Ω Coaxial Cable, 100 m Black
- RS PRO 50 Ω Coaxial Cable, 100 m Black
- RS PRO 75 Ω SDI Coaxial Cable, 100 m Brown
- RS PRO 75 Ω SDI Coaxial Cable, 100 m White
- RS PRO SDI Coaxial Cable, 250 m Black

