RS PRO 50 Ω Coaxial Cable, 100 m Brown
- RS Stock No.:
- 906-0635
- Distrelec Article No.:
- 303-95-545
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 100 metres)*
$637.78
(exc. GST)
$701.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 42 unit(s) shipping from 26 October 2026
- Plus 52 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 4 | $637.78 | $6.378 |
| 5 + | $524.90 | $5.249 |
*price indicative
- RS Stock No.:
- 906-0635
- Distrelec Article No.:
- 303-95-545
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Coaxial Cable | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 100m | |
| Standards/Approvals | Euroclass Eca | |
| Jacket Colour | Brown | |
| Jacket Material | Fluorinated Ethylene Propylene | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Coaxial Cable | ||
Characteristic Impedance 50Ω | ||
Cable Length 100m | ||
Standards/Approvals Euroclass Eca | ||
Jacket Colour Brown | ||
Jacket Material Fluorinated Ethylene Propylene | ||
- COO (Country of Origin):
- CN
RS Pro RG178 Coaxial Cable
What is a Coaxial Cable?
A coaxial cable is a specific type of cable that is made up from copper combined with other metal shield materials and components to block signal interference. They include one physical channel to carry the surrounding signal, usually accompanied with a layer of insulation.
RS Pro RG178 Coaxial Cable
The RG178/U Coaxial Cables are traditionally used for interconnecting telecoms industry equipment and data. This interconnection is useful for facilitating the transmission of radio frequency signals.
Features and Benefits
• A coaxial communication cable, great for communicating!
• Meets the requirements of MIL-C-17F
• Brown FEP (Fluorinated ethylene propylene) outer sheath
• Stranded flexible inner conductor of 7/0.10mm
• Silver plated copper clad steel inner conductor with PTFE Insulation
Typical Applications
• Transmitting signals for televisions and areal connections
• Transmitting signals of CCTV images
• Transmitting signals for broadband
• Connect satellite antenna facilities to homes and businesses
How do Coaxial Cables work?
Coaxial cables work through having concentric layers of electrical conductors and insulating material. The way that they are constructed is what ensures that a signal is enclosed within the cable and prevents any electrical noise from interfering with the signal.
Standards
MIL-C-17F, MIL-C-17G
