Subtotal (1 reel of 100 metres)*
$92.50
(exc. GST)
$101.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5,800 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 100 + | $0.925 | $92.50 |
*price indicative
- RS Stock No.:
- 207-5346
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Audio Cable | |
| Number of Cores | 2 | |
| Cable Length | 100m | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Jacket Colour | Brown | |
| Standards/Approvals | Fca | |
| Conductor Material | Bare Copper | |
| Jacket Material | PVC | |
| Core Strands | 7 x 250 μm | |
| Size of Strands | 250μm | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Audio Cable | ||
Number of Cores 2 | ||
Cable Length 100m | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Jacket Colour Brown | ||
Standards/Approvals Fca | ||
Conductor Material Bare Copper | ||
Jacket Material PVC | ||
Core Strands 7 x 250 μm | ||
Size of Strands 250μm | ||
Number of Strands 7 | ||
- COO (Country of Origin):
- CN
RS PRO 2-Core PVC Twin Figure 8 Speaker Cable
From the trusted RS PRO brand, this loudspeaker cable has a robust PVC outer jacket suitable for more rugged applications. With two copper core conductors in twin figure 8 construction, each with individual PVC insulation, the cable offers excellent conductivity for audio purposes. The robust outer insulation ensures the cable is resistant to abrasion and damage that might be caused by tugging or pulling, meaning it is ideally suited for demanding cabling installations. This multicore cable is engineered from bare copper for optimum efficiency due to its durability resistance to shorts and long-life span as it's less likely to corrode than other wires.
Features and Benefits
Applications
Speaker cable, or speaker wire, is designed specifically to make an electrical connection between speakers and amplifiers, and as such is suited to several audio applications. From professional loudspeaker installation to domestic home cinema and hi-fi connections, speaker cable is the most common and effective way to wire speakers in audio setups. Multicore speaker cables can be found in industrial and domestic environments such as
Live stages and theatres
Audio & sound system
Professional studio
Touring
Hobbyist and custom audio setups
