RS PRO 78 Ω Coaxial Cable Screened, 100 m Grey
- RS Stock No.:
- 812-4722
- Brand:
- RS PRO
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 100 metres)*
$421.05
(exc. GST)
$463.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 4 | $421.05 | $4.211 |
| 5 + | $346.50 | $3.465 |
*price indicative
- RS Stock No.:
- 812-4722
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Coaxial Cable | |
| Screened/Unscreened | Screened | |
| Characteristic Impedance | 78Ω | |
| Cable Length | 100m | |
| Jacket Colour | Grey | |
| Standards/Approvals | Euroclass Eca | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Coaxial Cable | ||
Screened/Unscreened Screened | ||
Characteristic Impedance 78Ω | ||
Cable Length 100m | ||
Jacket Colour Grey | ||
Standards/Approvals Euroclass Eca | ||
Jacket Material Polyvinyl Chloride | ||
- COO (Country of Origin):
- CN
RS PRO Grey Unterminated to Unterminated Coaxial Cable, 78 Ω 6.15 mm OD 100 m
Transmit radio frequency (RF) signals between electronic devices with this grey unterminated to unterminated coaxial cable from RS PRO. It's found in residential and commercial settings from driveways to offices and labs. You can use it with signal distribution and security systems including radio and CCTV.
You'll benefit from lower levels of sound and image interference, thanks to the twisted pair of annealed copper braids. They're contained within a hardwearing PVC (polyvinyl chloride) sheath to ensure they withstand the knocks and scrapes of daily life.
Features and Benefits
• Attenuation of 2 dB/100 m at 1 MHz, 4.8 dB/100 m at 10 MHz, 9 dB/100 m at 50 MHz
• Twisted pair cable shape
• Characteristic impedance of 78 Ω
• Tinned copper conductor material
• Stranded conductor strand type
• Connector A is unterminated
• Connector B is unterminated
• Seven core strands of 0.3 mm
• PE (polyethylene) insulation material
• Length of 100 m
• Maximum operating temperature of +70°C
• Minimum operating temperature of -30°C
• Seven strands
• Operating temperature range of -30°C to +70°C
• Outer diameter of 6.15 mm
• Reel length of 100 m
• Grey sheath colour
• Polyvinyl chloride (PVC) sheath material
• Strand size of 0.32 mm
• Euroclass Eca standards met
• Unterminated
Related links
- RS PRO 2 Core 100 m, Grey
- RS PRO Earthsure Control Cable 2.5mm² 100 m, Grey Polyvinyl Chloride Sheath
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.81mm² 18 AWG 100 m, Grey
- RS PRO 75 Ω SDI Coaxial Cable Screened 23 AWG Black
- RS PRO 93 Ω Coaxial Cable Screened, 100 m Black
- RS PRO 75 Ω Coaxial Cable Screened 21 AWG White
- RS PRO 75 Ω Coaxial Cable Screened 18 AWG White
- RS PRO 2 Core 100 m, Grey
