IMS Fakra Z-Jack Series, 500 mm, RG174 Coaxial Coaxial Cable, Terminated
- RS Stock No.:
- 777-0642
- Mfr. Part No.:
- K-2582-03
- Brand:
- IMS
Get a bulk buy discount
Add 10 more to save $5.70
View bulk pricing optionsSubtotal (1 unit)*
$22.54
(exc. GST)
$24.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $22.54 | - |
| 10 - 24 | $21.97 | $5.70 |
| 25 - 49 | $21.26 | $32.00 |
| 50 - 99 | $20.93 | $80.50 |
| 100 + | $20.70 | $184.00 |
*price indicative
- RS Stock No.:
- 777-0642
- Mfr. Part No.:
- K-2582-03
- Brand:
- IMS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IMS | |
| Series | Fakra Z-Jack | |
| Cable Length | 500 mm | |
| Coaxial Type | RG174 | |
| Product Type | Coaxial Cable | |
| Terminated/Unterminated | Terminated | |
| Jacket Material | Polybutylene Terephthalate | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand IMS | ||
Series Fakra Z-Jack | ||
Cable Length 500 mm | ||
Coaxial Type RG174 | ||
Product Type Coaxial Cable | ||
Terminated/Unterminated Terminated | ||
Jacket Material Polybutylene Terephthalate | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
IMS SMBA (FAKRA) Jack Cable Assembly RF Coaxial Connectors
- RS Stock No. 7770630
- Mfr. Part No. K-2852-02
Each
$23.36
- RS Stock No. 9140352
- Mfr. Part No. L09999B3608
Each
$62.95
- RS Stock No. 9140346
- Mfr. Part No. L09999B3605
Each
$65.87
- RS Stock No. 9140365
- Mfr. Part No. L09999B3610
Each
$54.92
Related links
- Telegartner SMBA Series RG174 Coaxial Coaxial Cable, Terminated
- IMS Male SMB to RG174 Coaxial, Terminated
- Telegartner SMBA Series RG174 Coaxial Coaxial Cable Terminated
- IMS Fakra C-Jack Series Coaxial Cable Male SMB to, 500 mm
- Wurth Elektronik SMA Series RG174 Coaxial Coaxial Cable 50 Ω Terminated
- RF Solutions BNC 200 mm Black, Terminated
- Wurth Elektronik MMCX 152.4 mm Black, Terminated
- TE Connectivity MCX Series RG174 Coaxial Coaxial Cable 50 Ω, Terminated












