Atem BNC Series, 500 mm, RG223 Coaxial Coaxial Cable 50 Ω, Black, Terminated

Get a bulk buy discount

Add 15 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$140.83

(exc. GST)

$154.91

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 09 November 2026
  • Plus 24 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 14$140.83-
15 - 49$138.381%
50 - 99$132.336%
100 - 249$129.508%
250 +$126.6810%

*price indicative

RS Stock No.:
760-0455
Mfr. Part No.:
109-2121-0500A
Brand:
Atem
Find similar products by selecting one or more attributes.
Select all

Brand

Atem

Terminated/Unterminated

Terminated

Product Type

Coaxial Cable

Coaxial Type

RG223

Voltage

1.5kV

Outside Diameter

5.4mm

Characteristic Impedance

50Ω

Conductor Type

Solid

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Cable Length

500mm

Jacket Colour

Black

Standards/Approvals

No

Jacket Material

Polyvinyl Chloride

Series

BNC

Conductor Material

Copper Alloy, Gold Plated

COO (Country of Origin):
FR

Atem BNC to N, SMB and BNC RF Connector Patch Leads


Atem BNC RF connector leads, terminating to N Type, SMB and BNC variant RF connectors, in lengths 500mm and 1000mm. Ideal for all manner of uses that require a BNC patch lead, such as oscilloscopes, RF meters and others. These Atem BNC RF connector leads are also offered in RG142 and RG223 cable types to suit many applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy