Atem BNC Series, 250 mm, RG59B/U Coaxial Coaxial Cable 75 Ω, Black, Terminated

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$29.50

(exc. GST)

$32.45

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 20 unit(s) shipping from 18 November 2026
  • Plus 25 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 249$29.50-
250 - 1249$29.011%
1250 +$26.1111%

*price indicative

RS Stock No.:
286-0107
Mfr. Part No.:
114.26.26.0250A
Brand:
Atem
Find similar products by selecting one or more attributes.
Select all

Brand

Atem

Terminated/Unterminated

Terminated

Product Type

Coaxial Cable

Coaxial Type

RG59B/U

Voltage

1kV

Outside Diameter

6.15mm

Characteristic Impedance

75Ω

Minimum Operating Temperature

-40°C

Conductor Type

Solid

Maximum Operating Temperature

80°C

Cable Length

250mm

Standards/Approvals

No

Jacket Colour

Black

Conductor Material

Silver Coated Copper

Jacket Material

Polyvinyl Chloride

Series

BNC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy