Telegartner FME Series, 3 m, RG58C/U Coaxial Coaxial Cable 50 Ω, Terminated
- RS Stock No.:
- 738-7219
- Mfr. Part No.:
- L00012A0018
- Brand:
- Telegartner
This image is representative of the product range
Get a bulk buy discount
Add 15 more to save $6.30
View bulk pricing optionsSubtotal (1 unit)*
$41.58
(exc. GST)
$45.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $41.58 | - |
| 15 - 49 | $41.16 | $6.30 |
| 50 - 99 | $40.56 | $51.00 |
| 100 - 249 | $39.49 | $209.00 |
| 250 + | $38.66 | $730.00 |
*price indicative
- RS Stock No.:
- 738-7219
- Mfr. Part No.:
- L00012A0018
- Brand:
- Telegartner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telegartner | |
| Terminated/Unterminated | Terminated | |
| Product Type | Coaxial Cable | |
| Coaxial Type | RG58C/U | |
| Voltage | 100V | |
| Characteristic Impedance | 50Ω | |
| Minimum Operating Temperature | -55°C | |
| Attenuation | 20 dB | |
| Conductor Type | Solid | |
| Cable Length | 3m | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | IEC 60068-1 | |
| Conductor Material | Lead Brass Alloy | |
| Jacket Material | Polypropylene | |
| Series | FME | |
| Select all | ||
|---|---|---|
Brand Telegartner | ||
Terminated/Unterminated Terminated | ||
Product Type Coaxial Cable | ||
Coaxial Type RG58C/U | ||
Voltage 100V | ||
Characteristic Impedance 50Ω | ||
Minimum Operating Temperature -55°C | ||
Attenuation 20 dB | ||
Conductor Type Solid | ||
Cable Length 3m | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals IEC 60068-1 | ||
Conductor Material Lead Brass Alloy | ||
Jacket Material Polypropylene | ||
Series FME | ||
- COO (Country of Origin):
- DE
Telegartner Coax Connector FME Series Jack to Jack RG-58C/U Cable
The FME series is a miniature coax jack to jack connector cable assembly with screw coupling available in a series of different cable lengths. The FME series coaxial jack connectors can be used up to a frequency of 2 GHz, their impedance is controlled at 50 Ω. Applications for the FME Series coaxial connectors series are in the area of mobile communications, and in vehicles due to their compact size and durability.
500 mating cycles
50 Ω impedance
Gold plated inner conductor
Standards
IEC 60068 - 1
- RS Stock No. 7387212
- Mfr. Part No. L00013A0013
Each
$45.90
- RS Stock No. 7387216
- Mfr. Part No. L00013A0014
Each
$54.15
- RS Stock No. 7387200
- Mfr. Part No. L00011A0135
Each
$40.03
- RS Stock No. 7387206
- Mfr. Part No. L00010A0392
Each
$33.67
Related links
- Telegartner FME Series RG58C/U Coaxial Coaxial Cable 50 Ω, Terminated
- Telegartner FME Series RG58C/U Coaxial Coaxial Cable 50 Ω, Terminated
- Telegartner FME Series RG58C/U Coaxial Coaxial Cable 50 Ω, Terminated
- Telegartner FME Series RG58C/U Coaxial Coaxial Cable 50 Ω, Terminated
- Atem BNC Series RG58C/U Coaxial Coaxial Cable 50 Ω Terminated
- Telegartner BNC Series RG58C/U Coaxial Coaxial Cable 50 Ω Terminated
- Telegartner BNC Series RG58C/U Coaxial Coaxial Cable 50 Ω Terminated
- Atem RG58C/U Coaxial Coaxial Cable 50 Ω Terminated









