Mobilemark 50 Ω Coaxial Cable, 1 m Black
- RS Stock No.:
- 723-9255
- Mfr. Part No.:
- CA39/240-XX
- Brand:
- Mobilemark
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$86.27
(exc. GST)
$94.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $86.27 | - |
| 10 - 49 | $82.78 | 4% |
| 50 + | $79.35 | 8% |
*price indicative
- RS Stock No.:
- 723-9255
- Mfr. Part No.:
- CA39/240-XX
- Brand:
- Mobilemark
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mobilemark | |
| Product Type | Coaxial Cable | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 1m | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS | |
| Jacket Material | Thermoplastic Elastomer | |
| Select all | ||
|---|---|---|
Brand Mobilemark | ||
Product Type Coaxial Cable | ||
Characteristic Impedance 50Ω | ||
Cable Length 1m | ||
Jacket Colour Black | ||
Standards/Approvals RoHS | ||
Jacket Material Thermoplastic Elastomer | ||
- COO (Country of Origin):
- GB
Cable Assemblies N Type
RF cable assemblies provide extension capability to standard antennas configurations
RF-195 is a standard cable for applications above 2.5GHz up to 6GHz
RF-240 is a lower loss cable for mobile applications up to 6GHz
Impedance: 50 Ω nominal
Mobile Mark
Related links
- Mobilemark 50 Ω Coaxial Cable, 1 m Black
- Mobilemark 50 Ω Coaxial Cable, 3 m Black
- Mobilemark CA39/240 Series Coaxial Cable Female SMA to Female RP SMA, 1 m 50 Ω
- Mobilemark CA39/240 Series Coaxial Cable Female SMA to Male RP SMA, 1 m 50 Ω
- Mobilemark 50 Ω Coaxial Cable Screened, 304.8 mm Black
- Mobilemark CA Series 195 Coaxial Connector Cable Assembly 50 Ω, Unterminated
- Mobilemark CA39/240 Series Coaxial Cable Female SMA to Male N Type, 990.6 mm 50 Ω
- Mobilemark 50 Ω Coaxial Cable Screened, 3 m Black
