Mobilemark 50 Ω Coaxial Cable, 1 m Black

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$54.14

(exc. GST)

$59.55

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 16 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$54.14
10 - 49$52.93
50 +$50.99

*price indicative

RS Stock No.:
723-9191
Mfr. Part No.:
CA39/195-XY
Brand:
Mobilemark
Find similar products by selecting one or more attributes.
Select all

Brand

Mobilemark

Product Type

Coaxial Cable

Characteristic Impedance

50Ω

Cable Length

1m

Jacket Colour

Black

Standards/Approvals

RoHS

Jacket Material

Polyvinyl Chloride

COO (Country of Origin):
GB

Cable Assemblies N Type


RF cable assemblies provide extension capability to standard antennas configurations

RF-195 is a standard cable for applications above 2.5GHz up to 6GHz

RF-240 is a lower loss cable for mobile applications up to 6GHz

Impedance: 50 Ω nominal

Mobile Mark


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy