RS PRO, 100m, RG214/U Coaxial, Unterminated50 Ω

Unavailable
RS will no longer stock this product.
RS Stock No.:
665-5873
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Terminated/Unterminated

Unterminated

Coaxial Type

RG214/U

Outer Diameter

10.8mm

Characteristic Impedance

50 Ω

Attenuation

14.7 dB/100m @ 500MHz, 22.5 dB/100m @ 1GHz, 40 dB/100m @ 2500MHz, 7 dB/100m @ 100MHz

Length

100m

Sheath Colour

Black

Conductor Strand Type

Stranded

Conductor Material

Silver Plated Copper

Number of Strands

7

Operating Temperature Range

Maximum of +80 °C

Velocity ratio

66.7%

Insulation Material

PE

Shielding

Silver Plated Copper Braid

Sheath Material

Polyvinyl Chloride PVC

Core Strands

7/0.75

Maximum Operating Temperature

+80°C

Size of Strands

0.75 mm

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy