- RS Stock No.:
- 627-5496
- Mfr. Part No.:
- 11MMBXEF31616MMBX/300
- Brand:
- Huber+Suhner
On back order for despatch 19/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$206.51
(exc. GST)
$227.16
(inc. GST)
Units | Per unit |
1 - 14 | $206.51 |
15 - 49 | $202.88 |
50 - 99 | $194.14 |
100 - 249 | $190.02 |
250 + | $185.90 |
- RS Stock No.:
- 627-5496
- Mfr. Part No.:
- 11MMBXEF31616MMBX/300
- Brand:
- Huber+Suhner
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
MMBX Jumper Cables
A flexible cable assembly consisting of using Enviroflex 316 LSFH cable.For use with the MMBX board mount range of connectors.
Available with 90° MMBX connector (plug) to straight MMBX connector (plug), or 90° MMBX connector (plug) to 90° MMBX connector (plug)
Modular and compact
Modular and compact
HUBER+SUHNER MMBX
Modularity with a minimum space requirement is demanded for existing and new generations of cellular technology systems (GSM 900 / 1800 / 1900, PCS, WCDMA, UMTS). In order to reduce the variety of products and to achieve standardised systems (modularity), the MMBX series contains a range of board and cable connectors which require a minimum of space. It offers all the necessary characteristics to obtain a unified design of the various systems.
Specifications
Attribute | Value |
---|---|
Connector 1 | MMBX |
Terminated/Unterminated | Terminated |
Connector 2 | MMBX |
Connector 1 Gender | Male |
Connector 2 Gender | Male |
Outer Diameter | 2.05mm |
Characteristic Impedance | 50 Ω |
Length | 300mm |
Insulation Material | PFA, PTFE |
Related links
- Huber+Suhner 50Ω Straight Body
- Radiall 50Ω Straight Body
- Huber+Suhner 50Ω, Straight Body
- Huber+Suhner Insertion & Extraction Tool, MMBX Series
- Huber+Suhner Straight 50Ω RF Adapter MMBX Plug to SMA Plug 6GHz
- Huber+Suhner Straight 50Ω RF Adapter MMBX Plug to MMBX Plug 12.4GHz
- Huber+Suhner Straight 50Ω RF Adapter SMA Plug to MMBX Socket 6GHz
- Huber+Suhner Straight 50Ω RF Adapter MMBX Plug to MMBX Plug 6GHz