RS PRO, 1 m, RG142U Coaxial Coaxial Cable 50 Ω, Black, Terminated

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$134.31

(exc. GST)

$147.74

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 5 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 5$134.31
6 - 29$127.60
30 +$121.23

*price indicative

RS Stock No.:
526-5729
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Terminated/Unterminated

Terminated

Product Type

Coaxial Cable

Coaxial Type

RG142U

Voltage

500V

Characteristic Impedance

50Ω

Conductor Type

Solid

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Cable Length

1m

Jacket Colour

Black

Standards/Approvals

MIL-STD-348A

Conductor Material

Brass

Series

RS PRO

Jacket Material

Polytetrafluoroethylene

Non Compliant

COO (Country of Origin):
TW

RS PRO Black Male SMA to Male SMA RG142U Coaxial Cable, 50 Ω


The RS PRO male-to-male SMA to SMA RG142U coaxial cable lets you transmit radio frequency signals from one point to another. It has an impedance of 50 Ω, so it's particularly well-suited to data and wireless communications. This makes it especially popular for commercial applications such as instrument testing and equipment calibration, as well as connecting WiFi equipment.

It's part of our top-rated RS PRO range, so it's been tested by engineers for durability and consistency. There's an SMA plug at each end of the cable that's gold-plated to make it as corrosion-resistant as possible.

This one-metre-long cable is available with or without performance plots. Choose the cable with plots if you need to measure insertion and return loss in order to calibrate your equipment. The version without plots is best-suited to applications where there's no need to calibrate or set equipment.

Features and Benefits


• Two male SMA connectors

• Brass contact material for effective conducting

• Insulating PTFE sheath

• RG-142U gauge (thickness) rating

• Minimum operating temperature of -40°C without cracking

• Maximum operating temperature of +80°C without melting

• Length of 1 m

• Impedance of 50 Ω

• Voltage rating of 500 V

• Terminated for easy connectivity

• Complies with EU Directives 2011/65/EU and 2015/863 on restricted substances

• Conforms to the US standard MIL-STD-348A on the dimensional requirements for radio frequency connector interfaces

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy