ABUS Security-Center KA Series, 50 m, RG59 Coaxial SDI Coaxial Cable 75 Ω, White, Unterminated
- RS Stock No.:
- 524-5444
- Mfr. Part No.:
- KA9001
- Brand:
- ABUS Security-Center
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$645.59
(exc. GST)
$710.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $645.59 | $6.456 |
*price indicative
- RS Stock No.:
- 524-5444
- Mfr. Part No.:
- KA9001
- Brand:
- ABUS Security-Center
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS Security-Center | |
| Terminated/Unterminated | Unterminated | |
| Product Type | SDI Coaxial Cable | |
| Coaxial Type | RG59 | |
| Voltage | 24V | |
| Outside Diameter | 9.8mm | |
| Characteristic Impedance | 75Ω | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -10°C | |
| Cable Length | 50m | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Jacket Colour | White | |
| Jacket Material | Polyvinyl Chloride | |
| Conductor Material | Copper | |
| Series | KA | |
| Select all | ||
|---|---|---|
Brand ABUS Security-Center | ||
Terminated/Unterminated Unterminated | ||
Product Type SDI Coaxial Cable | ||
Coaxial Type RG59 | ||
Voltage 24V | ||
Outside Diameter 9.8mm | ||
Characteristic Impedance 75Ω | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -10°C | ||
Cable Length 50m | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Jacket Colour White | ||
Jacket Material Polyvinyl Chloride | ||
Conductor Material Copper | ||
Series KA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
ABUS SDI Coaxial Cable, RG59, 75 Ω, 100 m
Related links
- ABUS Security-Center KA Series RG59 Coaxial SDI Coaxial Cable 75 Ω Unterminated
- Belden 449945 Series RG59 Coaxial SDI Coaxial Cable 75 Ω Unterminated
- Belden 443945 Series RG59 Coaxial SDI Coaxial Cable 75 Ω Unterminated
- Belden 4855ANH Series RG59 Coaxial SDI Coaxial Cable 75 Ω, Unterminated
- Belden 1855ENH Series RG59 Coaxial SDI Coaxial Cable 75 Ω, Unterminated
- Belden MRG5900 Series RG59 Coaxial SDI Coaxial Cable 75 Ω Black, Unterminated
- Belden MRG5900 Series RG59 Coaxial SDI Coaxial Cable 75 Ω White, Unterminated
- Belden MRG5902 Series RG59 Coaxial SDI Coaxial Cable 75 Ω Unterminated
