Radiall Cable Assembly Series Coaxial Cable Male BNC to Male BNC, 6 m 75 Ω
- RS Stock No.:
- 498-7529
- Mfr. Part No.:
- R284C0351023
- Brand:
- Radiall
This image is representative of the product range
Get a bulk buy discount
Add 15 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$165.49
(exc. GST)
$182.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 50 unit(s) shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $165.49 | - |
| 15 - 49 | $162.56 | 1% |
| 50 - 99 | $157.25 | 4% |
| 100 - 249 | $153.22 | 7% |
| 250 + | $149.92 | 9% |
*price indicative
- RS Stock No.:
- 498-7529
- Mfr. Part No.:
- R284C0351023
- Brand:
- Radiall
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Radiall | |
| Connector Type A | BNC | |
| Product Type | Coaxial Cable | |
| Connector Type B | BNC | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Characteristic Impedance | 75Ω | |
| Cable Length | 6m | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Green | |
| Series | Cable Assembly | |
| Select all | ||
|---|---|---|
Brand Radiall | ||
Connector Type A BNC | ||
Product Type Coaxial Cable | ||
Connector Type B BNC | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Characteristic Impedance 75Ω | ||
Cable Length 6m | ||
Standards/Approvals RoHS | ||
Jacket Colour Green | ||
Series Cable Assembly | ||
- COO (Country of Origin):
- FR
Related links
- Radiall Cable Assembly Series Coaxial Cable Male BNC to Male BNC, 3 m 75 Ω
- Radiall Cable Assembly Series Coaxial Cable Male BNC to Male BNC, 2 m 75 Ω
- Radiall Cable Assembly Series Coaxial Cable Male BNC to Male BNC, 1 m 75 Ω
- Radiall Cable Assembly Series Coaxial Cable Male BNC to Male BNC, 5 m 75 Ω
- Radiall Cable Assembly Series Coaxial Cable Male BNC to Male BNC, 1 m 50 Ω
- Radiall Cable Assembly Series Coaxial Cable Male BNC to Male BNC, 3 m 50 Ω
- Radiall Cable Assembly Series Coaxial Cable Male BNC to Male N Type, 1 m 50 Ω
- Radiall Cable Assembly Series Coaxial Cable Male BNC to Male BNC, 500 mm 75 Ω
