Yuetsu SMA Series, 1 m, RF Coaxial Coaxial Cable 50 Ω, Black, Terminated
- RS Stock No.:
- 476-7460
- Mfr. Part No.:
- 981-NY21-1M0
- Brand:
- Yuetsu
This image is representative of the product range
Subtotal (1 unit)*
$92.79
(exc. GST)
$102.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $92.79 |
*price indicative
- RS Stock No.:
- 476-7460
- Mfr. Part No.:
- 981-NY21-1M0
- Brand:
- Yuetsu
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yuetsu | |
| Product Type | Coaxial Cable | |
| Terminated/Unterminated | Terminated | |
| Coaxial Type | RF | |
| Voltage | 335Vrms | |
| Characteristic Impedance | 50Ω | |
| Minimum Operating Temperature | -30°C | |
| Conductor Type | Solid | |
| Cable Length | 1m | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Black | |
| Conductor Material | Brass | |
| Series | SMA | |
| Jacket Material | Teflon Polytetrafluoroethylene | |
| Select all | ||
|---|---|---|
Brand Yuetsu | ||
Product Type Coaxial Cable | ||
Terminated/Unterminated Terminated | ||
Coaxial Type RF | ||
Voltage 335Vrms | ||
Characteristic Impedance 50Ω | ||
Minimum Operating Temperature -30°C | ||
Conductor Type Solid | ||
Cable Length 1m | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Jacket Colour Black | ||
Conductor Material Brass | ||
Series SMA | ||
Jacket Material Teflon Polytetrafluoroethylene | ||
- COO (Country of Origin):
- JP
Related links
- Yuetsu SMA Series RF Coaxial Coaxial Cable 50 Ω Terminated
- Yuetsu SMA Series RF Coaxial Coaxial Cable 50 Ω Terminated
- Yuetsu SMA Series RF Coaxial Coaxial Cable 50 Ω Terminated
- Yuetsu SMA Series RF Coaxial Coaxial Cable 50 Ω Terminated
- Siretta FME 5 m Black, Terminated
- Siretta FME 10 m Black, Terminated
- Siretta RP-SMA 5 m Black, Terminated
- Siretta RP-SMA 10 m Black, Terminated
