Yuetsu SMA Series, 300 mm, RF Coaxial Coaxial Cable 50 Ω, Black, Terminated

This image is representative of the product range

Subtotal (1 unit)*

$90.83

(exc. GST)

$99.91

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 15 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$90.83

*price indicative

RS Stock No.:
476-7432
Mfr. Part No.:
981-NY21-M30
Brand:
Yuetsu
Find similar products by selecting one or more attributes.
Select all

Brand

Yuetsu

Product Type

Coaxial Cable

Terminated/Unterminated

Terminated

Coaxial Type

RF

Voltage

335Vrms

Characteristic Impedance

50Ω

Conductor Type

Solid

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

85°C

Cable Length

300mm

Jacket Colour

Black

Standards/Approvals

RoHS

Series

SMA

Conductor Material

Brass

Jacket Material

Teflon Polytetrafluoroethylene

RoHS Status: Exempt

COO (Country of Origin):
JP

Each
$105.52
Each
$100.23
Each
$111.10
Each
$78.45

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy