Radiall MMS, Unterminated Series, 200 mm, RG178 Coaxial Coaxial Cable 50 Ω, Brown, Terminated

Subtotal (1 unit)*

$20.35

(exc. GST)

$22.38

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$20.35

*price indicative

RS Stock No.:
434-9438
Mfr. Part No.:
R285001021
Brand:
Radiall
Find similar products by selecting one or more attributes.
Select all

Brand

Radiall

Product Type

Coaxial Cable

Terminated/Unterminated

Terminated

Coaxial Type

RG178

Voltage

50V

Characteristic Impedance

50Ω

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

90°C

Cable Length

200mm

Standards/Approvals

RoHS

Jacket Colour

Brown

Series

MMS, Unterminated

COO (Country of Origin):
FR

Cable Assemblies


Cable Assemblies


Microminiature MMS coaxial plugs available as pre-terminated 0·2m cable assemblies, primarily for communications applications where space is at a premium.

Available as pigtail assemblies terminated with right angle 1/50/S or G178 plugs.

For corresponding SMT receptacles see 434-9466

Also check out our large range of extraction tools, they enables easy removal of mated assembly

Radiall MMS


Microminiature MMS coaxial connectors designed for communication, instrumentation and other general electronics applications. This 50Ω system comprises a selection of pre-terminated cable assemblies, an SMT receptacle and extraction tool.

The MMS snap-on mating system ensures a correct positive connection each time and allows 360° rotation of the pair when mated

The MMS receptacle stands on three pliable legs, ensuring stability after placement

Low profile mated - height 5·2mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy