RS PRO Coaxial Cable Assembly, 1.8m, RG58 Coaxial
- RS Stock No.:
- 426-2016
- Mfr. Part No.:
- RS426-2016
- Brand:
- RS PRO
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$123.62
(exc. GST)
$135.98
(inc. GST)
- RS Stock No.:
- 426-2016
- Mfr. Part No.:
- RS426-2016
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Coaxial Type | RG58 | |
| Characteristic Impedance | 50 Ω | |
| Length | 1.8m | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Coaxial Type RG58 | ||
Characteristic Impedance 50 Ω | ||
Length 1.8m | ||
- COO (Country of Origin):
- GB
Related links
- RS PRO BNC Series RG58 Coaxial Coaxial Cable 50 Ω Terminated
- RS PRO Coaxial Cable Crocodile Clip Lead Red
- RS PRO Coaxial Cable RG142 Coaxial, Unterminated
- RS PRO Coaxial Cable RG316 Coaxial, Unterminated
- RS PRO Coaxial Cable Terminated
- RS PRO Coaxial Cable RG6 Coaxial, Unterminated
- RS PRO Coaxial Cable 1.2 m Lead Length
- RS PRO Coaxial Cable, 100m


