TE Connectivity N Type Series, 500 mm, RG213 Coaxial Coaxial Cable 50 Ω, Black, Terminated

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
164-1487
Mfr. Part No.:
1337803-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Terminated/Unterminated

Terminated

Product Type

Coaxial Cable

Coaxial Type

RG213

Characteristic Impedance

50Ω

Minimum Operating Temperature

-65°C

Conductor Type

Solid

Cable Length

500mm

Maximum Operating Temperature

165°C

Standards/Approvals

RoHS

Jacket Colour

Black

Jacket Material

Polyvinyl Chloride

Series

N Type

TE Connectivity 50 Ohm N Series RF Coaxial Cable Assembly - N Straight Plug to N Straight Plug


50 Ohm N Series RF coaxial N straight plug to N straight plug cable assemblies for use with various coaxial cable types. These 50 Ohm N series RF coaxial N straight plug to N straight plug cable assemblies are available in various cable lengths.

Part numbers 1337801-x and 1337803-x have a nickel plated body and gold centre contact.

Part numbers 1337802-x have a silver plated body and silver plated contact

TE Connectivity


Connectors with PTFE insulators and silicone rubber gaskets.

Cable assemblies in various length and connector termination

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy