Phoenix Contact RAD Series Series Coaxial Cable Male RSMA, Straight to Male N Type, 500 mm 50 Ω

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
287-7875
Distrelec Article No.:
303-17-056
Mfr. Part No.:
2903263
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Coaxial Cable

Connector Type A

RSMA, Straight

Connector Type B

N Type

Connector Gender A

Male

Connector Gender B

Male

Maximum Frequency

6GHz

Characteristic Impedance

50Ω

Cable Length

500mm

Standards/Approvals

CE-compliant

Jacket Colour

Black

Series

RAD Series

Jacket Material

Polyethylene

COO (Country of Origin):
CN
The Phoenix Contact antenna cable has an outside diameter of 5 mm (0.2 in.) with a solid inner conductor. It exhibits attenuation rates of 0.4 / 0.5 / 0.6 dB at 0.9 / 2.4 / 5.8 GHz frequencies respectively. The connection type is N (male) to RSMA (male), and the cable length is 0.5 m (1.6 ft.).

Low attenuation

UV resistant

For outdoor installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy