TE Connectivity 2081385 Series Coaxial Cable Male FAKRA Plug to Male FAKRA Jack, Jack, Straight, 3 m 50 Ω
- RS Stock No.:
- 286-8633
- Mfr. Part No.:
- 2081385-5
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 286-8633
- Mfr. Part No.:
- 2081385-5
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Coaxial Cable | |
| Connector Type A | FAKRA Plug | |
| Connector Type B | FAKRA Jack, Jack, Straight | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 3m | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS | |
| Series | 2081385 | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Coaxial Cable | ||
Connector Type A FAKRA Plug | ||
Connector Type B FAKRA Jack, Jack, Straight | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Characteristic Impedance 50Ω | ||
Cable Length 3m | ||
Jacket Colour Black | ||
Standards/Approvals RoHS | ||
Series 2081385 | ||
Jacket Material Polyvinyl Chloride | ||
- COO (Country of Origin):
- CN
The TE Connectivity cable assemblies provide a design solution suitable for replacing SMA cable assemblies in new designs. The FAKRA connector system portfolio offers a wide range of cable assemblies, terminals, and housings tailored for use in numerous automotive RF-based applications. This comprehensive range includes 14 key codes with sealed and unsealed options, as well as 180° and 90° orientation variants. Designed specifically for automated manufacturing, FAKRA connector products benefit from TE's global manufacturing footprint, ensuring high-quality and consistent performance.
Can be used to replace SMA cable assemblies in new designs
Works well in high-vibration applications
Waterproof design works well in harsh environments
Related links
- TE Connectivity 2081385 Series Coaxial Cable Male FAKRA Plug to Female FAKRA Jack Straight, 3 m 50 Ω
- TE Connectivity 2081385 Male FAKRA Plug to Female FAKRA Jack Black, 600 mm
- TE Connectivity 2081385 Male FAKRA Plug to Female FAKRA Jack Black, 600 mm 2081385-2
- TE Connectivity 2081377 Male FAKRA Plug to Female FAKRA Jack Black, 1000.00 mm 2081377-3
- TE Connectivity 2081377 Male FAKRA Plug to Female FAKRA Jack Black, 300 mm 2081377-1
- TE Connectivity 2081377 Male FAKRA Plug to Female FAKRA Jack Black, 300 mm
- TE Connectivity 2081377 Male FAKRA Plug to Female FAKRA Jack Black, 1000.00 mm
- TE Connectivity 2081345 Series Coaxial Cable Male FAKRA Plug to Male Straight, 2 m 50 Ω
