TE Connectivity 2081377 Male FAKRA Plug to Female FAKRA Jack, Straight Coaxial Cable, Black, 300 mm 2081377-1

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$34.93

(exc. GST)

$38.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 73 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$34.93
5 - 9$33.46
10 - 24$32.01
25 - 49$29.84
50 +$28.83

*price indicative

RS Stock No.:
286-8621
Mfr. Part No.:
2081377-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Connector Type A

FAKRA Plug

Product Type

Coaxial Cable

Connector Type B

FAKRA Jack, Straight

Connector Gender A

Male

Connector Gender B

Female

Length

300mm

Jacket Colour

Black

Jacket Material

Polyvinyl Chloride

Standards/Approvals

No

Series

2081377

COO (Country of Origin):
CN
The TE Connectivity cable assemblies provide a design solution suitable for replacing SMA cable assemblies in new designs. The FAKRA connector system portfolio offers a wide range of cable assemblies, terminals, and housings tailored for use in numerous automotive RF-based applications. This comprehensive range includes 14 key codes with sealed and unsealed options, as well as 180° and 90° orientation variants. Designed specifically for automated manufacturing, FAKRA connector products benefit from TE's global manufacturing footprint, ensuring high-quality and consistent performance.

Can be used to replace SMA cable assemblies in new designs

Works well in high-vibration applications

Waterproof design works well in harsh environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy