TE Connectivity 2081376 Series Coaxial Cable Male FAKRA Plug to Male Plug, 300 mm 50 Ω
- RS Stock No.:
- 286-8616
- Mfr. Part No.:
- 2081376-1
- Brand:
- TE Connectivity
This image is representative of the product range
Subtotal (1 bag of 125 units)*
$2,855.38
(exc. GST)
$3,140.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 09 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 125 + | $22.843 | $2,855.38 |
*price indicative
- RS Stock No.:
- 286-8616
- Mfr. Part No.:
- 2081376-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Coaxial Cable | |
| Connector Type A | FAKRA Plug | |
| Connector Type B | Plug | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Maximum Frequency | 6GHz | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 300mm | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Black | |
| Series | 2081376 | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Coaxial Cable | ||
Connector Type A FAKRA Plug | ||
Connector Type B Plug | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Maximum Frequency 6GHz | ||
Characteristic Impedance 50Ω | ||
Cable Length 300mm | ||
Standards/Approvals RoHS | ||
Jacket Colour Black | ||
Series 2081376 | ||
Jacket Material Polyvinyl Chloride | ||
- COO (Country of Origin):
- CN
The TE Connectivity cable assemblies provide a design solution suitable for replacing SMA cable assemblies in new designs. The FAKRA connector system portfolio offers a wide range of cable assemblies, terminals, and housings tailored for use in numerous automotive RF-based applications. This comprehensive range includes 14 key codes with sealed and unsealed options, as well as 180° and 90° orientation variants. Designed specifically for automated manufacturing, FAKRA connector products benefit from TE's global manufacturing footprint, ensuring high-quality and consistent performance.
Can be used to replace SMA cable assemblies in new designs
Works well in high-vibration applications
Waterproof design works well in harsh environments
- RS Stock No. 2868617
- Mfr. Part No. 2081376-1
Each
$25.05
- RS Stock No. 2868637
- Mfr. Part No. 2081390-2
Each
$47.87
- RS Stock No. 0817183
- Mfr. Part No. CSC-BNCM-914-BNCM
1 Pack of 10
$810.99
- RS Stock No. 2868619
- Mfr. Part No. 2081376-3
Each
$47.26
Related links
- TE Connectivity 2081376 Series Coaxial Cable Male FAKRA Plug to Male Plug, 300 mm 50 Ω
- TE Connectivity 2081376 Series Coaxial Cable Male FAKRA Plug to Male Plug, 1 m 50 Ω
- TE Connectivity 2081384 Series Coaxial Cable Male FAKRA Plug to Male Plug, 5 m 50 Ω
- TE Connectivity 2081384 Series Coaxial Cable Male FAKRA Plug to Male Plug, 2 m 50 Ω
- TE Connectivity 2081390 Series Coaxial Cable Male FAKRA Plug to Male Plug, 3 m 50 Ω
- TE Connectivity 2081390 Series Coaxial Cable Male FAKRA Plug to Male Plug, 600 mm 50 Ω
- TE Connectivity 2081345 Series Coaxial Cable Male FAKRA Plug to Male Straight, 2 m 50 Ω
- TE Connectivity 2081385 Series Coaxial Cable Male FAKRA Plug to Female FAKRA Jack Straight, 3 m 50 Ω











