Atem N Type Series, 5 m, RG214/U Coaxial Coaxial Cable 50 Ω, Black, Terminated
- RS Stock No.:
- 286-0157
- Mfr. Part No.:
- 218.41.41.5000A
- Brand:
- Atem
This image is representative of the product range
Get a bulk buy discount
Add 15 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$497.54
(exc. GST)
$547.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 11 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $497.54 | - |
| 15 - 49 | $482.63 | 2% |
| 50 - 99 | $467.68 | 6% |
| 100 - 249 | $457.71 | 8% |
| 250 + | $447.81 | 9% |
*price indicative
- RS Stock No.:
- 286-0157
- Mfr. Part No.:
- 218.41.41.5000A
- Brand:
- Atem
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Atem | |
| Terminated/Unterminated | Terminated | |
| Product Type | Coaxial Cable | |
| Coaxial Type | RG214/U | |
| Voltage | 1kV | |
| Outside Diameter | 10.8mm | |
| Characteristic Impedance | 50Ω | |
| Attenuation | 0.9 dB/m | |
| Minimum Operating Temperature | -40°C | |
| Cable Length | 5m | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Jacket Colour | Black | |
| Series | N Type | |
| Select all | ||
|---|---|---|
Brand Atem | ||
Terminated/Unterminated Terminated | ||
Product Type Coaxial Cable | ||
Coaxial Type RG214/U | ||
Voltage 1kV | ||
Outside Diameter 10.8mm | ||
Characteristic Impedance 50Ω | ||
Attenuation 0.9 dB/m | ||
Minimum Operating Temperature -40°C | ||
Cable Length 5m | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
Jacket Colour Black | ||
Series N Type | ||
Related links
- Atem N Type Series RG214/U Coaxial Coaxial Cable 50 Ω Terminated
- Atem N Type Series RG214/U Coaxial Coaxial Cable 50 Ω Terminated
- Atem N Type Series RG214/U Coaxial Coaxial Cable 50 Ω Terminated
- Atem N Type Series RG214/U Coaxial Coaxial Cable 50 Ω Terminated
- Atem N Type Series RG213/U Coaxial Coaxial Cable 50 Ω Terminated
- RS PRO N Type Series RG214 Coaxial Coaxial Cable 50 Ω, Terminated
- Atem N Type Series RG213/U Coaxial Coaxial Cable 50 Ω Terminated
- Atem N Type Series RG213/U Coaxial Coaxial Cable 50 Ω Terminated
