Amphenol Industrial X-LOK Series Coaxial Cable Female BNC, Straight to Female Unterminated, 1 m
- RS Stock No.:
- 284-3329
- Mfr. Part No.:
- DMZ-11BFFM-QL8C01
- Brand:
- Amphenol Industrial
Get a bulk buy discount
Add 10 more to save $80.90
View bulk pricing optionsSubtotal (1 unit)*
$194.16
(exc. GST)
$213.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $194.16 | - |
| 10 - 19 | $186.07 | $80.90 |
| 20 - 49 | $178.00 | $323.20 |
| 50 - 99 | $165.86 | $1,415.00 |
| 100 + | $160.22 | $3,394.00 |
*price indicative
- RS Stock No.:
- 284-3329
- Mfr. Part No.:
- DMZ-11BFFM-QL8C01
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Coaxial Cable | |
| Connector Type A | BNC, Straight | |
| Connector Type B | Unterminated | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Cable Length | 1m | |
| Standards/Approvals | RoHS | |
| Jacket Material | Polyvinyl Chloride | |
| Series | X-LOK | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Coaxial Cable | ||
Connector Type A BNC, Straight | ||
Connector Type B Unterminated | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Cable Length 1m | ||
Standards/Approvals RoHS | ||
Jacket Material Polyvinyl Chloride | ||
Series X-LOK | ||
The Amphenol Industrial overmolded Female Connector with a nominal current of 50A plus 1.5A is a robust and versatile solution for high capacity applications. Featuring 11 contacts for both power 50A and signal 1.5A connections, this shielded plastic connector combines durability with flexibility. With a straight back shell and a secure Push Lock mating style.
IP68 degree of protection
RoHS compliant
Related links
- Amphenol Industrial X-LOK Series Coaxial Cable Female BNC 1 m
- Amphenol Industrial Circular Connector Push Pull Male X-LOK Series
- Amphenol Industrial Industrial Circular Connector Cable Socket IP68, X-LOK
- Amphenol Industrial Circular Connector Front Socket IP68, X-LOK Series
- Amphenol Industrial Circular Connector Cable Socket IP68, X-LOK Series
- Amphenol Industrial Circular Connector Rear Plug IP68, X-LOK Series
- Amphenol Industrial Circular Connector Cable Socket IP68, X-LOK Series
- Amphenol Industrial Circular Connector Panel Mount Socket IP68, X-LOK Series
