NewLink 50 Ω Coaxial Cable, 5 m, 26 AWG
- RS Stock No.:
- 280-0562
- Mfr. Part No.:
- NLWL-CAB05
- Brand:
- NewLink
Subtotal (1 unit)*
$39.73
(exc. GST)
$43.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 45 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $39.73 |
*price indicative
- RS Stock No.:
- 280-0562
- Mfr. Part No.:
- NLWL-CAB05
- Brand:
- NewLink
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NewLink | |
| Product Type | Coaxial Cable | |
| American Wire Gauge | 26AWG | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 5m | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand NewLink | ||
Product Type Coaxial Cable | ||
American Wire Gauge 26AWG | ||
Characteristic Impedance 50Ω | ||
Cable Length 5m | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The NewLink NLWL-CAB of range of wireless antenna extension cables are the perfect solution to positioning antenna for the best signal without moving computer or router. The cables are a thin flexible mini coaxial of 26 AWG.
Male to female reverse SMA cable
Brass connectors
Related links
- NewLink 50 Ω Coaxial Cable 26 AWG
- NewLink 50 Ω Coaxial Cable 26 AWG
- NewLink 50 Ω Coaxial Cable 26 AWG
- NewLink 50 Ω Coaxial Cable 26 AWG
- NewLink 50 Ω Coaxial Cable 26 AWG
- Samtec 50 Ω Coaxial Cable 26 AWG Black
- Phoenix Contact Bus Bus Cable 0.14mm² 26 AWG 5 m, Blue Polyurethane Sheath
- MICROWIRES UCA Series Blue Hook Up Wire 19 Perfluoroalkoxy Alkane, UCA-2619-Bu-A
