Samtec 50 Ω Coaxial Cable, 1 m, 26 AWG Black
- RS Stock No.:
- 229-5174
- Mfr. Part No.:
- RF174-01SP1-01SP1-1000
- Brand:
- Samtec
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$41.93
(exc. GST)
$46.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 60 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | $41.93 |
| 2 - 4 | $40.68 |
| 5 - 9 | $39.46 |
| 10 + | $38.26 |
*price indicative
- RS Stock No.:
- 229-5174
- Mfr. Part No.:
- RF174-01SP1-01SP1-1000
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | Coaxial Cable | |
| American Wire Gauge | 26AWG | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 1m | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type Coaxial Cable | ||
American Wire Gauge 26AWG | ||
Characteristic Impedance 50Ω | ||
Cable Length 1m | ||
Standards/Approvals RoHS | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
RoHS Status: Not Applicable
Samtec Coaxial Cable, 50Ohm, SMA Connector - RF174-01SP1-01SP1-1000
This coaxial cable from Samtec, part of the RF174 series, is a high quality 50 ohm cable designed for use in automation, electronics, electrical, and mechanical industries. With a length of 1 metre and terminated with straight SMA male connectors, this cable provides reliable connectivity for a wide range of applications.
Features & Benefits
• Features a characteristic impedance of 50 Ω for optimal signal transmission
• Black sheath colour for easy identification and a professional look
• Terminated design for easy installation and use
• Straight SMA male connectors for secure connections
• Ideal for use in RF applications requiring high impedance
Applications
• Suitable for use in automation systems requiring RF signal transmission
• Ideal for connecting RF components in electronics projects
• Perfect for use in electrical installations that require precise signal transmission
• Great for mechanical systems that rely on accurate RF connectivity
Can it be used in high-frequency applications?
Yes, this coaxial cable is designed for use in applications requiring high-frequency signal transmission.
Will it work with SMA female connectors?
Yes, this cable is terminated with SMA male connectors that can easily connect to SMA female connectors.
Is it suitable for outdoor use?
While this cable is designed for indoor use, it can be used outdoors with proper protection from the elements.
Related links
- Kabeltronik LIH Series Black Equipment Wire 18 Thermoplastic Elastomer, 065001409
- Kabeltronik LIH Series Black Equipment Wire 18 Thermoplastic Elastomer, 065001419
- RS PRO Black 0.12 mm² Hook Up Wire 7 Polytetrafluoroethylene
- Kabeltronik UL11028 Series Black Hook Up Wire 26 Modified Polyphenylene Ether, 090260709
- Phoenix Contact Bus Bus Cable 0.14mm² 26 AWG 2 m, Black Polyurethane Sheath
- Alpha Wire Hookup Wire PVC Series Black 0.13 mm² Hook Up Wire 7 Polyvinyl Chloride, 7053 BK005
- Alpha Wire Ecogen Ecowire Series Black 0.13 mm² Hook Up Wire 7 Modified Polyphenylene Ether, 6711 BK005
- NewLink 50 Ω Coaxial Cable 26 AWG
